+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP6U-2M

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 2m


Manufacturer: GEMBIRD

Manufacturer part number:
PP6U-2M
TME Symbol:
PP6U-2M

Specification

Manufacturer
GEMBIRD
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
2m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable external diameter
6.2mm
Manufacturer series
Cablexpert
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight54.7 g
Certificates
EAN code8716309088138
See other products in this category: RJ45 Cables and Adapters GEMBIRD,
See other products from this series.:
*
PP6U-2M
167 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.