+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP071L-S

Enclosure: desktop; DESKONE; X: 140mm; Y: 220mm; Z: 56mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP071L-S
TME Symbol:
PP71G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
DESKONE
Dimension X
140mm
Dimension Y
220mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
grey
Gross weight377.73 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP071L-S
0 in TME stock
Net price for quantities from 1 pcs - 20.79 USDGross price for quantities from 1 pcs - 20.79 USD
Net price for quantities from 5 pcs - 19.17 USDGross price for quantities from 5 pcs - 19.17 USD
Net price for quantities from 25 pcs - 18.02 USDGross price for quantities from 25 pcs - 18.02 USD
Net price for quantities from 100 pcs - 16.28 USDGross price for quantities from 100 pcs - 16.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.