+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP076G-S

Enclosure: multipurpose; X: 85mm; Y: 125mm; Z: 56mm; BOXELEC; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP076G-S
TME Symbol:
PP76G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
125mm
Dimension Z
56mm
Manufacturer series
BOXELEC
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight145.9 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP076G-S
5 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 5 pcs - 12.51 USDGross price for quantities from 5 pcs - 12.51 USD
Net price for quantities from 25 pcs - 11.75 USDGross price for quantities from 25 pcs - 11.75 USD
Net price for quantities from 100 pcs - 10.61 USDGross price for quantities from 100 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)