+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SUPERTRONIC | |
Type of enclosure | with panel | |
Manufacturer series | SOBREMESA | |
Dimension X | 155mm | |
Dimension Y | 157mm | |
Dimension Z | 69mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Panel colour | light grey |