+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP007N-S

Enclosure: multipurpose; X: 47mm; Y: 127mm; Z: 23mm; LONGCASE; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP007N-S
TME Symbol:
PP7N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
47mm
Dimension Y
127mm
Dimension Z
23mm
Manufacturer series
LONGCASE
Enclosure material
ABS
Body colour
black
Enclosure description
battery compartment cover
Dimensions
Gross weight43.69 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP007N-S
80 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 25 pcs - 3.21 USDGross price for quantities from 25 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)