+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP084LL-S

Enclosure: desktop; SOBREMESA; X: 140mm; Y: 218mm; Z: 55mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP084LL-S
TME Symbol:
PP84G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
SOBREMESA
Dimension X
140mm
Dimension Y
218mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
Gross weight282.2 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP084LL-S
35 in TME stock
Net price for quantities from 1 pcs - 20.66 USDGross price for quantities from 1 pcs - 20.66 USD
Net price for quantities from 6 pcs - 17.15 USDGross price for quantities from 6 pcs - 17.15 USD
Net price for quantities from 24 pcs - 15.60 USDGross price for quantities from 24 pcs - 15.60 USD
Net price for quantities from 90 pcs - 14.48 USDGross price for quantities from 90 pcs - 14.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs