+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP085CN-S

Enclosure: multipurpose; X: 31mm; Y: 45mm; Z: 20mm; SIMPLEGANT I; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP085CN-S
TME Symbol:
PP85NC

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
45mm
Dimension Z
20mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight10.51 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP085CN-S
107 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD