+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP086BL-S

Enclosure: multipurpose; X: 66mm; Y: 120mm; Z: 22mm; HANDLEGANT I

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP086BL-S
TME Symbol:
PP86GB

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
120mm
Dimension Z
22mm
Manufacturer series
HANDLEGANT I
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight56.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP086BL-S
121 in TME stock
Net price for quantities from 1 pcs - 8.73 USDGross price for quantities from 1 pcs - 8.73 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)