+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP008N-S

Enclosure: multipurpose; X: 61mm; Y: 131mm; Z: 28mm; CLASSICBOX; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP008N-S
TME Symbol:
PP8N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
61mm
Dimension Y
131mm
Dimension Z
28mm
Manufacturer series
CLASSICBOX
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight53.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP008N-S
76 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.63 USDGross price for quantities from 25 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)