+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094AN-S

Enclosure: multipurpose; X: 28mm; Y: 56mm; Z: 17mm; with fixing lugs

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094AN-S
TME Symbol:
PP94NA

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
56mm
Dimension Z
17mm
Version
with fixing lugs
Manufacturer series
MICROALE
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight8.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP094AN-S
54 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs