+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094EN-S

Enclosure: multipurpose; X: 48mm; Y: 86mm; Z: 25mm; with fixing lugs

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094EN-S
TME Symbol:
PP94NE

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
86mm
Dimension Z
25mm
Version
with fixing lugs
Manufacturer series
MICROALE
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight24.35 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP094EN-S
131 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs