+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP009N-S

Enclosure: multipurpose; X: 54mm; Y: 121mm; Z: 42mm; SIMPLEGANT I

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP009N-S
TME Symbol:
PP9N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
121mm
Dimension Z
42mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight65.12 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP009N-S
60 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 100 pcs - 3.12 USDGross price for quantities from 100 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)