+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPB6-20M

Patch cord; F/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 20m


Manufacturer: GEMBIRD

Manufacturer part number:
PPB6-20M
TME Symbol:
PPB6-20M

Specification

Manufacturer
GEMBIRD
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
Al foil, shielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
6.2mm
Manufacturer series
Cablexpert
Cable structure
4x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight583.3 g
Certificates
EAN code8716309121514
See other products in this category: RJ45 Cables and Adapters GEMBIRD,
See other products from this series.:
*
PPB6-20M
2 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 11.18 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 20 pcs - 7.53 USDGross price for quantities from 20 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.