+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPI-9115-6

Tape: electrically conductive; W: 210mm; L: 297mm; Thk: 0.06mm


Manufacturer: PPI

Manufacturer part number:
PPI-9115-6
TME Symbol:
PPI-9115-6

Specification

Manufacturer
PPI
Type of tape
electrically conductive
Width
210mm
Length
297mm
Thickness
60µm
Kind of adhesive
conductive, polyacrylic
Tape application
shielding
Tensile strength
40N/cm
Tape material
copper foil
Resistance to
moisture
Manufacturer series
PPI 9115
Operating temperature
-20...150°C
Quantity in set/package
5pcs.
Tape features
  • one sided adhesive
  • possibility of soft soldering
Gross weight201.9 g
See other products in this category: Shielding and grounding tapes PPI,
See other products from this series.:
*
PPI-9115-6
19 in TME stock
Net price for quantities from 1 set - 28.41 USDGross price for quantities from 1 set - 28.41 USD
Net price for quantities from 8 set - 26.64 USDGross price for quantities from 8 set - 26.64 USD
Net price for quantities from 16 set - 24.88 USDGross price for quantities from 16 set - 24.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.