+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPKS-1124-S

Patch panel; Keystone; RACK; white; rack 19"; Number of ports: 24

Manufacturer: LANBERG

Manufacturer part number:
PPKS-1124-S
TME Symbol:
PPKS-1124-S

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
white
Mounting
rack 19"
Number of ports
24
Standard
19"
Related items
KSF5-3000, KSF6-3000, KSU5-3000, KSU6-3000
Kit contents
mounting screws
Body dimensions
482.6x154x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight650.7 g
Certificates
EAN code5901969416107

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPKS-1124-S
5 in TME stock
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 3 pcs - 12.59 USDGross price for quantities from 3 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)