+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPKS-1248-B

Patch panel; Keystone; RACK; black; rack 19"; Number of ports: 48

Manufacturer: LANBERG

Manufacturer part number:
PPKS-1248-B
TME Symbol:
PPKS-1248-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
48
Standard
19"
Related items
KSF5-3000, KSF6-3000
Body dimensions
482.6x122.5x44mm
Shield structure
shielded
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight693.4 g
Certificates
EAN code5901969439311

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPKS-1248-B
0 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 3 pcs - 13.28 USDGross price for quantities from 3 pcs - 13.28 USD
No. of pieces (Multiplicity: 1)