+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPKS-9112-B

Patch panel; Keystone; RACK; black; rack 10"; Number of ports: 12

Manufacturer: LANBERG

Manufacturer part number:
PPKS-9112-B
TME Symbol:
PPKS-9112-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 10"
Number of ports
12
Standard
10"
Related items
KSF5-3000, KSF6-3000, KSF6-3090, KSU5-3000, KSU6-3000
Body dimensions
254x99.3x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight409.8 g
Certificates
EAN code5901969429275

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPKS-9112-B
8 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 3 pcs - 6.36 USDGross price for quantities from 3 pcs - 6.36 USD
No. of pieces (Multiplicity: 1)