+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R8-36-BLACK

Test lead; 60VDC; 10A; clip-on hook probe,banana plug 4mm; black


Manufacturer: SCI

Manufacturer part number:
R8-36-BLACK
TME Symbol:
PPOM-36/B

Specification

Manufacturer
SCI
Type of test accessories
test lead
Rated voltage
60V DC
Current rating
10A
Cable length
0.95m
Colour
black
Wire insulation material
PVC
Body material
ABS
Test lead configuration
  • banana plug 4mm
  • clip-on hook probe
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads SCI,
*
R8-36-BLACK
1390 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs