+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPOM-TL2-05/BL

Test lead; banana plug 2mm,both sides; Len: 0.5m; blue

Manufacturer: AXIOMET

Manufacturer part number:
PPOM-TL2-05/BL
TME Symbol:
PPOM-TL2-05/BL

Specification

Manufacturer
AXIOMET
Type of test accessories
test lead
Cable length
0.5m
Colour
blue
Wire cross-section
0.5mm2
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight6.2 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-TL2-05/BL
0 in TME stock
Net price for quantities from 2 pcs - 1.42 USDGross price for quantities from 2 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs