+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPOM-TL2-1/BL

Test lead: single; banana plug 2mm,both sides; Len: 1m; blue


Manufacturer: AXIOMET

Manufacturer part number:
PPOM-TL2-1/BL
TME Symbol:
PPOM-TL2-1/BL

Specification

Manufacturer
AXIOMET
Type of test lead
single
Cable length
1m
Colour
blue
Wire cross-section
0.5mm2
Trade name
meter leads
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight11 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-TL2-1/BL
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Packaging method by the manufacturer:Bag = 100 pcs