+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPOM-TL2-1/G

Test lead; banana plug 2mm,both sides; Len: 1m; green

Manufacturer: AXIOMET

Manufacturer part number:
PPOM-TL2-1/G
TME Symbol:
PPOM-TL2-1/G

Specification

Manufacturer
AXIOMET
Type of test accessories
test lead
Cable length
1m
Colour
green
Wire cross-section
0.5mm2
Test lead configuration
  • banana plug 2mm
  • both sides
Gross weight10.44 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PPOM-TL2-1/G
124 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs