+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPRF-R624-S

Patch panel; RACK; black; F socket x24; rack 19"; 19"; shielded

Manufacturer: LANBERG

Manufacturer part number:
PPRF-R624-S
TME Symbol:
PPRF-R624-S

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
F socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Kit contents
mounting screws
Body dimensions
480.3x13x44.4mm
Shield structure
shielded
Useful height (U)
1U
Gross weight455.1 g
Certificates
EAN code5901969441178

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPRF-R624-S
5 in TME stock
Net price for quantities from 1 pcs - 12.09 USDGross price for quantities from 1 pcs - 12.09 USD
Net price for quantities from 3 pcs - 10.58 USDGross price for quantities from 3 pcs - 10.58 USD
No. of pieces (Multiplicity: 1)