+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPS1060

Diode: Schottky rectifying; PowerSMD; SMD; 60V; 10A; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PPS1060
TME Symbol:
PPS1060-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
PowerSMD
Mounting
SMD
Max. off-state voltage
60V
Load current
10A
Semiconductor structure
single diode
Capacitance
500pF
Max. forward voltage
0.63V
Max. forward impulse current
220A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
PPS1060
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.