+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPS1550

Diode: Schottky rectifying; PowerSMD; SMD; 50V; 15A; reel,tape


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PPS1550
TME Symbol:
PPS1550-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
PowerSMD
Mounting
SMD
Max. off-state voltage
50V
Load current
15A
Semiconductor structure
single diode
Capacitance
800pF
Max. forward voltage
0.69V
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight0.115 g
Certificates
See other products in this category: SMD Schottky diodes DIOTEC SEMICONDUCTOR,
*
PPS1550
499 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs