+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPS6-0024-B

Patch panel; RACK; black; RJ45 socket x24; rack 19"; 19"; Cat 6


Manufacturer: LANBERG

Manufacturer part number:
PPS6-0024-B
TME Symbol:
PPS6-0024-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Kit contents
ground cord
Ethernet category
Cat 6
Body dimensions
445x99.5x22.23mm
Shield structure
shielded
Useful height (U)
0.5U
Gross weight1.24 kg
Certificates
EAN code5901969404180

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPS6-0024-B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.25 USDGross price for quantities from 1 pcs - 27.25 USD
Net price for quantities from 3 pcs - 23.84 USDGross price for quantities from 3 pcs - 23.84 USD