+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPU5-1024-B

Patch panel; RACK; black; RJ45 socket x24; rack 19"; 19"; Cat 5e


Manufacturer: LANBERG

Manufacturer part number:
PPU5-1024-B
TME Symbol:
PPU5-1024-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 5e
Body dimensions
445x32.5x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight845 g
Certificates
EAN code5901969404081

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPU5-1024-B
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.10 USDGross price for quantities from 1 pcs - 18.10 USD
Net price for quantities from 3 pcs - 15.84 USDGross price for quantities from 3 pcs - 15.84 USD