+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPU6-1048-B

Patch panel; RACK; black; RJ45 socket x48; rack 19"; 19"; Cat 6

Manufacturer: LANBERG

Manufacturer part number:
PPU6-1048-B
TME Symbol:
PPU6-1048-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x48
Mounting
rack 19"
Number of ports
48
Standard
19"
Ethernet category
Cat 6
Body dimensions
445x102x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight1.5265 kg
Certificates
EAN code5901969404043

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPU6-1048-B
1 in TME stock
Net price for quantities from 1 pcs - 40.34 USDGross price for quantities from 1 pcs - 40.34 USD
Net price for quantities from 3 pcs - 35.30 USDGross price for quantities from 3 pcs - 35.30 USD
No. of pieces (Multiplicity: 1)