+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PQ2D121MNN1055

Capacitor: electrolytic; THT; 120uF; 200VDC; Ø10x55mm; ±20%; 10000h


Manufacturer: Elite

Manufacturer part number:
PQ2D121MNN1055
TME Symbol:
PQ2D121MNN1055

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
120µF
Operating voltage
200V DC
Body dimensions
Ø10x55mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
PQ
Operating current
0.75A
Capacitors features
long life
Height
55mm
Diameter
10mm
Gross weight6.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PQ2D121MNN1055
354 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 490 pcs - 0.45 USDGross price for quantities from 490 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 490 pcs