+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PQ2N-3FLE-AFC

Power LED; UV; CSP; Case (mm): 1616; 150°; 700mA; 3W; λd: 390÷410nm


Manufacturer: ProLight Opto

Manufacturer part number:
PQ2N-3FLE-AFC
TME Symbol:
PQ2N-3FLE-AFC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
UV
Case
CSP
Case - mm
1616
Viewing angle
150°
LED current
700mA
Maximum power
3W
Wavelength
390...410nm
Operating voltage
2.8...3.4V DC
Mounting
SMD
Dimensions
1.6x1.6x1.5mm
Radiant power
940mW
LED lens
transparent
Case - inch
0606
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs ProLight Opto,
*
PQ2N-3FLE-AFC
3492 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs