+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-602

Relay: installation; load-shedding; NO; Ucoil: 230VAC; wall mount


Manufacturer: F&F

Manufacturer part number:
PR-602
TME Symbol:
PR-602

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
load-shedding
Contacts configuration
NO
Coil voltage
230V AC
Mounting
wall mount
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight80 g
EAN code5908312595939
See other products in this category: Installation Relays F&F,
*
PR-602
0 in TME stock
Net price for quantities from 1 pcs - 28.02 USDGross price for quantities from 1 pcs - 28.02 USD
Net price for quantities from 5 pcs - 26.27 USDGross price for quantities from 5 pcs - 26.27 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 24.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.