+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-612

Relay: installation; load-shedding; SPDT; Ucoil: 230VAC; 16A; IP20

Manufacturer: F&F

Manufacturer part number:
PR-612
TME Symbol:
PR-612

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
load-shedding
Contacts configuration
SPDT
Coil voltage
230V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight78.99 g
EAN code5908312595908
See other products in this category: Installation Relays F&F,
*
PR-612
0 in TME stock
Net price for quantities from 1 pcs - 35.92 USDGross price for quantities from 1 pcs - 35.92 USD
Net price for quantities from 5 pcs - 33.67 USDGross price for quantities from 5 pcs - 33.67 USD
Net price for quantities from 10 pcs - 31.43 USDGross price for quantities from 10 pcs - 31.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.