+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-615

Relay: installation; load-shedding; SPDT; Ucoil: 230VAC; 16A; IP20

Manufacturer: F&F

Manufacturer part number:
PR-615
TME Symbol:
PR-615

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
load-shedding
Contacts configuration
SPDT
Coil voltage
230V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight78.81 g
EAN code5908312596301
See other products in this category: Installation Relays F&F,
*
PR-615
3 in TME stock
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 5 pcs - 34.29 USDGross price for quantities from 5 pcs - 34.29 USD
Net price for quantities from 10 pcs - 32.00 USDGross price for quantities from 10 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)