+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-UNI-2DIN.73

Radio frame; 2 DIN; 118x188.5mm


Manufacturer: 4CARMEDIA

Manufacturer part number:
PR-UNI-2DIN.73
TME Symbol:
PR-UNI-2DIN.73

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
radio frame
Application - car brand
Citroën, Ford, Mercedes, Peugeot, Renault, Seat, Škoda, Suzuki, Volvo, VW
Application - car model
Citroën C2, Citroën C3, Ford Galaxy (WA6) ->2006, Mercedes A-Class (W168), Mercedes M-Class (W163) 1997->2005, Mercedes Vaneo ->2005, Peugeot 206, Peugeot 307, Renault Trafic, Seat Arosa, Seat Ibiza, Škoda Fabia ->2007, Škoda Octavia ->2004, Škoda Superb, Suzuki Swift 2005->, Volvo S40, Volvo S80, VW Bora ->2005, VW Golf IV ->2005, VW Lupo ->2005, VW Passat ->2005, VW Polo 9N->2005, VW Transporter T5
Car audio accesories version
2 DIN
Usable dimensions
99x171mm
Description
To use with head units with 7" screen
Body dimensions
118x188.5mm
Gross weight26 g
Certificates
EAN code5901106635439
See other products in this category: Facia Plates 4CARMEDIA,
*
PR-UNI-2DIN.73
15 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 3 pcs - 3.76 USDGross price for quantities from 3 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.34 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs