+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3539/AAA

Crimping jaws; solar connectors type MC4; 2.5mm2,4mm2,6mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3539/AAA
TME Symbol:
PR.4300-3539/AAA

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
solar connectors type MC4
Wire cross-section
2.5mm2/4mm2/6mm2
Gross weight130 g
See other products in this category: Dedicated Crimping Tools PRESSMASTER,
*
4300-3539/AAA
0 in TME stock
Net price for quantities from 1 set - 126.93 USDGross price for quantities from 1 set - 126.93 USD
Net price for quantities from 3 set - 118.78 USDGross price for quantities from 3 set - 118.78 USD
Net price for quantities from 5 set - 114.24 USDGross price for quantities from 5 set - 114.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.