+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0015

Stripping tool; 2.7÷8.3mm; Wire: coaxial; Kit: hex key,blades


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0015

Alternative designations: COREX CX301 BROWN

TME Symbol:
PR.COREX-CX301

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
2.7...8.3mm
Kind of stripping wire
coaxial
Colour
brown
Tools features
replaceable blade
Kit contents
  • blades
  • hex key
Gross weight75 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0015
5 in TME stock
Net price for quantities from 1 pcs - 60.97 USDGross price for quantities from 1 pcs - 60.97 USD
Net price for quantities from 3 pcs - 56.90 USDGross price for quantities from 3 pcs - 56.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.