+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-0023

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-0023
TME Symbol:
PR.CSA0760

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
0.75...6mm2
Wire size
22AWG...10AWG
Crimp tool application
  • insulated connectors
  • insulated terminals
Gross weight642.6 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-0023
4 in TME stock
Net price for quantities from 1 pcs - 125.89 USDGross price for quantities from 1 pcs - 125.89 USD
Net price for quantities from 2 pcs - 118.29 USDGross price for quantities from 2 pcs - 118.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.