+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-0877

Tool: for crimping; insulated solder sleeves; 0.5÷6mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-0877
TME Symbol:
PR.DEB0560

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Length
198mm
Mechanical durability
50000 cycles
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Jaws shape
Gross weight439.8 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-0877
2 in TME stock
Net price for quantities from 1 pcs - 131.89 USDGross price for quantities from 1 pcs - 131.89 USD
Net price for quantities from 2 pcs - 122.47 USDGross price for quantities from 2 pcs - 122.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.