+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0612

Stripping tool; 0.02÷10mm2; Wire: round,flat; straight; 191mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0612
TME Symbol:
PR.EMBLA0612

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Wire cross-section
0.02...10mm2
Kind of stripping wire
flat, round
Related items
PR.EMBLA0614, PR.EMBLA0615, PR.EMBLA0669
Kind of blade
straight
Length
191mm
Tool material
plastic
Strip length
max. 18mm
Mechanical durability
150000 cycles
Used for wire stripping
  • for cutting strands of section up to 10mm2
  • for cutting wires of section up to 1,5mm2
  • insulation stripping
Stripping tool features
  • adjustable wire locking force
  • anti-slip pads
  • the head with blades can be quickly exchanged
Kit contents
  • blade PR.EMBLA0614
  • stripping tool
Gross weight178.58 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0612
0 in TME stock
Net price for quantities from 1 pcs - 71.51 USDGross price for quantities from 1 pcs - 71.51 USD
Net price for quantities from 3 pcs - 66.73 USDGross price for quantities from 3 pcs - 66.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs