+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0614

Blade; 0.02÷10mm2; straight


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0614
TME Symbol:
PR.EMBLA0614

Specification

Manufacturer
PRESSMASTER
Type of tool accessories
blade
Wire cross-section
0.02...10mm2
Related items
PR.EMBLA0612, PR.EMBLARA
Kind of blade
straight
Gross weight12.61 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0614
37 in TME stock
Net price for quantities from 1 pcs - 20.83 USDGross price for quantities from 1 pcs - 20.83 USD
Net price for quantities from 3 pcs - 19.43 USDGross price for quantities from 3 pcs - 19.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.