+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0669

Blade; 4÷16mm2; semicircular


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0669
TME Symbol:
PR.EMBLA0669

Specification

Manufacturer
PRESSMASTER
Type of tool accessories
blade
Wire cross-section
4...16mm2
Related items
PR.EMBLA0612, PR.EMBLARA
Kind of blade
semicircular
Gross weight12.86 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0669
9 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 3 pcs - 38.34 USDGross price for quantities from 3 pcs - 38.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.