+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-4889

Tool: for crimping; insulated solder sleeves; 0.14÷10mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-4889
TME Symbol:
PR.JANUS

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
insulated solder sleeves
Wire cross-section
0.14...10mm2
Wire size
26AWG...8AWG
Die shape
trapeze
Pot dimensions
186x65mm
Crimp tool features
  • blackened tool
  • button head rotation lock
  • ergonomic bicomponent pads on handles
  • rotary head
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight385.4 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-4889
0 in TME stock
Net price for quantities from 1 pcs - 161.69 USDGross price for quantities from 1 pcs - 161.69 USD
Net price for quantities from 3 pcs - 150.15 USDGross price for quantities from 3 pcs - 150.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.