+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LATTIS

Tool: for crimping; ferrule; 0.14÷16mm2; 16AWG÷6AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
LATTIS

Alternative designations: 4300-5351

TME Symbol:
PR.LATTIS

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
0.14...16mm2
Wire size
16AWG...6AWG
Die shape
square
Length
0.18m
Material
alloy steel
Gross weight700 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
LATTIS
0 in TME stock
Net price for quantities from 1 pcs - 174.89 USDGross price for quantities from 1 pcs - 174.89 USD
Net price for quantities from 3 pcs - 151.58 USDGross price for quantities from 3 pcs - 151.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.