+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3147

Crimping jaws; terminals; 12AWG,14AWG,16AWG,26AWG÷18AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3147
TME Symbol:
PR.MCT3147

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
PR.MCT3149
Wire size
12AWG/14AWG/16AWG/26AWG...18AWG
Wire cross-section
0.14...1mm2/1.5mm2/2.5mm2/4mm2
Gross weight73.93 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3147
1 in TME stock
Net price for quantities from 1 set - 67.87 USDGross price for quantities from 1 set - 67.87 USD
Net price for quantities from 3 set - 63.31 USDGross price for quantities from 3 set - 63.31 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set