+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3149

Tool: for crimping


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3149
TME Symbol:
PR.MCT3149

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Length
234mm
Crimp tool features
  • easy and quick die replacement without additional tools
  • ergonomic pads on handles
  • parallel guidance of dies which enhances crimping quality
  • tool without dies
Gross weight559.9 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-3149
0 in TME stock
Net price for quantities from 1 pcs - 67.63 USDGross price for quantities from 1 pcs - 67.63 USD
Net price for quantities from 3 pcs - 63.08 USDGross price for quantities from 3 pcs - 63.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs