+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3151

Crimping jaws; non-insulated terminals 4,8mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3151
TME Symbol:
PR.MCT3151

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals 4,8mm
Related items
PR.MCT3149
Wire size
16AWG...14AWG/22AWG...16AWG
Wire cross-section
0.5...1.5mm2/1.5...2.5mm2
Jaws shape
Gross weight73.76 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3151
1 in TME stock
Net price for quantities from 1 set - 67.16 USDGross price for quantities from 1 set - 67.16 USD
Net price for quantities from 3 set - 63.51 USDGross price for quantities from 3 set - 63.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set