+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3258/AAA

Crimping jaws; insulated connectors; 22AWG÷14AWG; 0.5÷2.5mm2


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3258/AAA
TME Symbol:
PR.MCT3258/AAA

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated connectors
Related items
PR.MCT3149
Wire size
22AWG...14AWG
Wire cross-section
0.5...2.5mm2
Gross weight73.3 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3258/AAA
7 in TME stock
Net price for quantities from 1 set - 54.87 USDGross price for quantities from 1 set - 54.87 USD
Net price for quantities from 3 set - 51.34 USDGross price for quantities from 3 set - 51.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.