+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-3727/AAA

Crimping jaws; 18AWG÷10AWG


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-3727/AAA
TME Symbol:
PR.MCT3727/AAA

Specification

Manufacturer
PRESSMASTER
Type of crimping tool accessories
crimping jaws
Wire size
18AWG...10AWG
Crimp tool application
  • Metri-Pack 150 Series
  • Metri-Pack 280 Series
  • non-insulated terminals
Gross weight74.9 g
See other products in this category: Crimping Tools - Others PRESSMASTER,
*
4300-3727/AAA
2 in TME stock
Net price for quantities from 1 set - 151.20 USDGross price for quantities from 1 set - 151.20 USD
Net price for quantities from 3 set - 141.68 USDGross price for quantities from 3 set - 141.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.