+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4300-4661

Tool: for crimping; insulated solder sleeves; 26AWG÷8AWG; 176mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4300-4661
TME Symbol:
PR.PROTEUS10S

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Wire size
26AWG...8AWG
Tool length
176mm
Mechanical durability
50000 cycles
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight453.3 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
4300-4661
5 in TME stock
Net price for quantities from 1 pcs - 172.02 USDGross price for quantities from 1 pcs - 172.02 USD
Net price for quantities from 3 pcs - 161.57 USDGross price for quantities from 3 pcs - 161.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.