+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0617

Stripping tool; Øcable: 4.5÷40mm; Wire: round; 150mm


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0617
TME Symbol:
PR.TOR0617

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
4.5...40mm
Kind of stripping wire
round
Length
0.15m
Mechanical durability
100000 cycles
Stripping tool features
  • adjustable cutting depth
  • fitted with two replaceable bow limiters adapted for diameter ranges 4,5...25mm and 20...40mm
  • handle innovative structure enables to control the cutting blade while cutting the insulation
  • rotating knife located under the bow limiter enables you to cut insulation along, spirally or around the cable
Gross weight202.8 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0617
5 in TME stock
Net price for quantities from 1 pcs - 60.84 USDGross price for quantities from 1 pcs - 60.84 USD
Net price for quantities from 3 pcs - 59.19 USDGross price for quantities from 3 pcs - 59.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs