+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REVPI DO

Automation module: digital output; 96x22.5x110.5mm; IP20


Manufacturer: KUNBUS

Manufacturer part number:
REVPI DO
TME Symbol:
PR100196

Specification

Manufacturer
KUNBUS
Type of automation module
digital output
Body dimensions
96x22.5x110.5mm
Operating temperature
-40...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
PR100204, PR200030
Number of digital outputs
16
Trade name
RevPi DO
Supply voltage
  • 12...24V DC
Gross weight200 g
Certificates
EAN code4260498390038
See other products in this category: PLC Drivers KUNBUS,
*
REVPI DO
0 in TME stock
Net price for quantities from 1 pcs - 193.74 USDGross price for quantities from 1 pcs - 193.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.